ELG478M050AQ5AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT

Overview of ELG478M050AQ5AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELG478M050AQ5AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5914
Newark 4700 50V |Kemet ELG478M050AQ5AA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.4500
  • 500 $2.2300
  • 1,000 $1.9700
  • 2,500 $1.8300
$1.8300 / $2.4500 Buy Now
DISTI # 399-ELG478M050AQ5AA-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1200 Lead time: 33 Weeks Container: Bulk Temporarily Out of Stock
  • 1,200 $1.8717
$1.8717 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 400 Lead time: 28 Weeks 0
  • 1,000 $1.8400
$1.8400 Buy Now
DISTI # ELG478M050AQ5AA
Avnet Abacus Aluminum Electrolytic Capacitor, 4700 uF, 50 V, � 20%, Snap-In (Alt: ELG478M050AQ5AA) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELG478M050AQ5AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELG478M050AQ5AA by KEMET Corporation

ELG478M050AQ5AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
85 mΩ
Leakage Current
3 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
2450 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELG478M050AQ5AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for ELG478M050AQ5AA

This table gives cross-reference parts and alternative options found for ELG478M050AQ5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG478M050AQ5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKMH500VNN472MP45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, Chemi-Con ELG478M050AQ5AA vs EKMH500VNN472MP45S
2472LFM2245LHN0110 CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG478M050AQ5AA vs 2472LFM2245LHN0110
B41252A6478M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ELG478M050AQ5AA vs B41252A6478M062
SLP472M050A4P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc ELG478M050AQ5AA vs SLP472M050A4P3A
NRLRW472M50V22X45SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp ELG478M050AQ5AA vs NRLRW472M50V22X45SF
EKMH500VSN472MP45S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con ELG478M050AQ5AA vs EKMH500VSN472MP45S
LGY1H472MELZ45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation ELG478M050AQ5AA vs LGY1H472MELZ45
8472LFM2245LHN1110 CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG478M050AQ5AA vs 8472LFM2245LHN1110
1472LFM2245LHN5110 CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG478M050AQ5AA vs 1472LFM2245LHN5110
LG050M4700BP5-2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, YAGEO Corporation ELG478M050AQ5AA vs LG050M4700BP5-2245

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELG478M050AQ5AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELG478M050AQ5AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELG478M050AQ5AA would you like to use for your alert(s)?
  • Please alert me when ELG478M050AQ5AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELG478M050AQ5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELG478M050AQ5AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELG478M050AQ5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELG478M050AQ5AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELG478M050AQ5AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: