Part Details for ELG477M250AQ6AV by KEMET Corporation
Overview of ELG477M250AQ6AV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELG477M250AQ6AV
ELG477M250AQ6AV CAD Models
ELG477M250AQ6AV Part Data Attributes
|
ELG477M250AQ6AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG477M250AQ6AV
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
Leakage Current | 2.4 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELG477M250AQ6AV
This table gives cross-reference parts and alternative options found for ELG477M250AQ6AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG477M250AQ6AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLQ477M250S1A5Q50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | ELG477M250AQ6AV vs SLQ477M250S1A5Q50K |
1471MDM2250LHN4110 | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M250AQ6AV vs 1471MDM2250LHN4110 |
ELG477M250AQ6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ELG477M250AQ6AV vs ELG477M250AQ6AA |
2471MDM2250LHN5110 | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M250AQ6AV vs 2471MDM2250LHN5110 |
SLP471M250A9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ELG477M250AQ6AV vs SLP471M250A9P3A |
SLJ477M250S1A5Q50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | ELG477M250AQ6AV vs SLJ477M250S1A5Q50K |
2471MDM2250LHN2110 | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M250AQ6AV vs 2471MDM2250LHN2110 |
SLG477M250S1A5Q50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | ELG477M250AQ6AV vs SLG477M250S1A5Q50K |
1471MDM2250LHN9110 | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M250AQ6AV vs 1471MDM2250LHN9110 |
2471MDM2250LHN3110 | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M250AQ6AV vs 2471MDM2250LHN3110 |