-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELG339M025AT6AA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8659
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 33000 F, 20%, 25 V, 35 Mm Rohs Compliant: Yes |Kemet EL... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 855 |
|
$5.1100 | Buy Now |
DISTI #
2266-ELG339M025AT6AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 10 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$7.4600 / $8.8700 | Buy Now |
DISTI #
399-ELG339M025AT6AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 10 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2836 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 | 0 |
|
$4.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Partner stock |
|
$6.0800 / $8.6000 | Buy Now |
DISTI #
45119857
|
Verical | Cap Aluminum Lytic 33000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 5.4A 2000h 105°C Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 100 |
|
$7.0000 / $8.3200 | Buy Now |
DISTI #
ELG339M025AT6AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33000 uF, 25 V, � 20%, Snap-In (Alt: ELG339M025AT6AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG339M025AT6AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG339M025AT6AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 3 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 5400 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG339M025AT6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG339M025AT6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LGU1E333MELC | Nichicon Corporation | $5.2120 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | ELG339M025AT6AA vs LGU1E333MELC |
LGU1E333MEUC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | ELG339M025AT6AA vs LGU1E333MEUC |
SLG339M025S1A5T50K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | ELG339M025AT6AA vs SLG339M025S1A5T50K |
LGU1E333MEKC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | ELG339M025AT6AA vs LGU1E333MEKC |
1333LDM3550LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | ELG339M025AT6AA vs 1333LDM3550LHN7110 |
ECOS1EA333EA | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | ELG339M025AT6AA vs ECOS1EA333EA |
ECEC1EA333EA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | ELG339M025AT6AA vs ECEC1EA333EA |
2333LDM3550LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | ELG339M025AT6AA vs 2333LDM3550LHN2110 |
2333LDM3550LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | ELG339M025AT6AA vs 2333LDM3550LHN3110 |
8333LDM3550LHN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF | ELG339M025AT6AA vs 8333LDM3550LHN40 |