Part Details for ELG278M050AR1AV by KEMET Corporation
Overview of ELG278M050AR1AV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELG278M050AR1AV
ELG278M050AR1AV CAD Models
ELG278M050AR1AV Part Data Attributes
|
ELG278M050AR1AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG278M050AR1AV
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 147 mΩ | |
Leakage Current | 2.7 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELG278M050AR1AV
This table gives cross-reference parts and alternative options found for ELG278M050AR1AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG278M050AR1AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MXC2700MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELG278M050AR1AV vs 50MXC2700MEFCSN25X25 |
381LX272M050J012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ELG278M050AR1AV vs 381LX272M050J012 |
LGY1H272MELA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ELG278M050AR1AV vs LGY1H272MELA25 |
2272LFM2525LHN5110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG278M050AR1AV vs 2272LFM2525LHN5110 |
LGU1H272MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ELG278M050AR1AV vs LGU1H272MELA |
LG050M2700BP5-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | ELG278M050AR1AV vs LG050M2700BP5-2525 |
LGY1H272MEKA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | ELG278M050AR1AV vs LGY1H272MEKA25 |
2272LFM2525LHN7110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG278M050AR1AV vs 2272LFM2525LHN7110 |
LGY1H272MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | ELG278M050AR1AV vs LGY1H272MERAHA |
LG050M2700BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | ELG278M050AR1AV vs LG050M2700BP4-2525 |