Part Details for ELG159M025AT2AA by KEMET Corporation
Overview of ELG159M025AT2AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELG159M025AT2AA
ELG159M025AT2AA CAD Models
ELG159M025AT2AA Part Data Attributes
|
ELG159M025AT2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG159M025AT2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Leakage Current | 3 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3250 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELG159M025AT2AA
This table gives cross-reference parts and alternative options found for ELG159M025AT2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG159M025AT2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1E153MELC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ELG159M025AT2AA vs LGY1E153MELC30 |
ELD159M025AT2AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ELG159M025AT2AA vs ELD159M025AT2AV |
B41252C5159M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ELG159M025AT2AA vs B41252C5159M000 |
VP159M1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | Man Yue Technology Holdings Ltd | ELG159M025AT2AA vs VP159M1E |
B41252C5159M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ELG159M025AT2AA vs B41252C5159M060 |
NRLMW153M25V35X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ELG159M025AT2AA vs NRLMW153M25V35X30F |
MALIEYH07CV515E42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 15000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ELG159M025AT2AA vs MALIEYH07CV515E42K |
B41252C5159M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELG159M025AT2AA vs B41252C5159M067 |
MALIEYH07CV515E02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 15000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ELG159M025AT2AA vs MALIEYH07CV515E02K |
LV025M15K0BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | ELG159M025AT2AA vs LV025M15K0BP4-3530 |