-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8639
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 15000 F, 20%, 25 V, 30 Mm Rohs Compliant: Yes |Kemet ELG159M025AS3AV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 617 |
|
$3.0000 / $5.3400 | Buy Now |
DISTI #
399-ELG159M025AS3AV-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1000 In Stock |
|
$2.3196 / $4.7800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 | 0 |
|
$2.4800 | Buy Now |
DISTI #
ELG159M025AS3AV
|
Avnet Abacus | (Alt: ELG159M025AS3AV) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG159M025AS3AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG159M025AS3AV
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3150 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG159M025AS3AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG159M025AS3AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG025M15K0BP543035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | ELG159M025AS3AV vs LG025M15K0BP543035 |
TYSH1E159K35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | TE Connectivity | ELG159M025AS3AV vs TYSH1E159K35ML |
B41252B5159M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ELG159M025AS3AV vs B41252B5159M062 |
ALC40F153CC025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED-3, CAN, ROHS COMPLIANT | KEMET Corporation | ELG159M025AS3AV vs ALC40F153CC025 |
8153LDM3035LH050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | ELG159M025AS3AV vs 8153LDM3035LH050 |
EKMH250VSN153MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELG159M025AS3AV vs EKMH250VSN153MR35S |
B41252B5159M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELG159M025AS3AV vs B41252B5159M002 |
8153LDM3035LH040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | ELG159M025AS3AV vs 8153LDM3035LH040 |
1153LDM3035LHN9110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG159M025AS3AV vs 1153LDM3035LHN9110 |
MALIEYH07BA515E02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG159M025AS3AV vs MALIEYH07BA515E02K |