Datasheets
ELG108M400AT6AA by: KEMET Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,

Part Details for ELG108M400AT6AA by KEMET Corporation

Overview of ELG108M400AT6AA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELG108M400AT6AA

Part # Distributor Description Stock Price Buy
DISTI # 87AC5753
Newark 1000Uf 400V |Kemet ELG108M400AT6AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.2800
  • 250 $9.9200
  • 500 $9.2200
$9.2200 / $10.2800 Buy Now
DISTI # 399-ELG108M400AT6AA-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 33 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $8.8826
$8.8826 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 0
  • 1,000 $9.3900
$9.3900 Buy Now

Part Details for ELG108M400AT6AA

ELG108M400AT6AA Part Data Attributes

ELG108M400AT6AA KEMET Corporation
Buy Now Datasheet
Compare Parts:
ELG108M400AT6AA KEMET Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer KEMET
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 199 mΩ
Leakage Current 3 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 1720 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for ELG108M400AT6AA

This table gives cross-reference parts and alternative options found for ELG108M400AT6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG108M400AT6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
400VXK1000MEFCSN35X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation ELG108M400AT6AA vs 400VXK1000MEFCSN35X50
LGG2G102MELC50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation ELG108M400AT6AA vs LGG2G102MELC50
LGL2G102MEKC50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation ELG108M400AT6AA vs LGL2G102MEKC50
B43641A9108M052 Aluminum Electrolytic Capacitor, TDK Corporation ELG108M400AT6AA vs B43641A9108M052
LGL2G102MEUC50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation ELG108M400AT6AA vs LGL2G102MEUC50
B43641A9108M050 Aluminum Electrolytic Capacitor, TDK Corporation ELG108M400AT6AA vs B43641A9108M050
EKMW401VSN102MA50S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con ELG108M400AT6AA vs EKMW401VSN102MA50S
B43641A9108M057 Aluminum Electrolytic Capacitor, TDK Corporation ELG108M400AT6AA vs B43641A9108M057
EKMR401VSN102MA50S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con ELG108M400AT6AA vs EKMR401VSN102MA50S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELG108M400AT6AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELG108M400AT6AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELG108M400AT6AA would you like to use for your alert(s)?
  • Please alert me when ELG108M400AT6AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELG108M400AT6AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELG108M400AT6AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELG108M400AT6AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELG108M400AT6AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELG108M400AT6AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: