-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5748
|
Newark | 1000 200V |Kemet ELG108M200AT3AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.5500 | Buy Now |
DISTI #
399-6527-ND
|
DigiKey | CAP ALUM 1000UF 20% 200V SNAP TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
996 In Stock |
|
$3.2076 / $7.7000 | Buy Now |
DISTI #
ELG108M200AT3AA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 200 V, ? 20%, Snap-In - Bulk (Alt: ELG108M200AT3AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 200 |
|
$2.8379 / $3.0065 | Buy Now |
DISTI #
80-ELG108M200AT3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 200Volts 105C 20% SNAP IN RoHS: Compliant | 244 |
|
$3.1100 / $4.8800 | Buy Now |
DISTI #
V36:1790_23850397
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2300mA 2000h 105°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2232 | Americas - 239 |
|
$1.4910 / $3.0607 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 | 0 |
|
$3.4100 | Buy Now |
DISTI #
64935208
|
Verical | Cap Aluminum Lytic 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2300mA 2000h 105°C Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 239 |
|
$3.0607 | Buy Now |
DISTI #
ELG108M200AT3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 200 V, � 20%, Snap-In (Alt: ELG108M200AT3AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG108M200AT3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG108M200AT3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG108M200AT3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG108M200AT3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAQ2D102MELC35 | Nichicon Corporation | $6.9171 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | ELG108M200AT3AA vs LAQ2D102MELC35 |
LC200M1000BPF43535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | ELG108M200AT3AA vs LC200M1000BPF43535 |
MAL215972102E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ELG108M200AT3AA vs MAL215972102E3 |
ELXH201VNN102MA35M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | ELG108M200AT3AA vs ELXH201VNN102MA35M |
108LMX200M2EE | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, LEAD FREE | ELG108M200AT3AA vs 108LMX200M2EE |
LG200M1000BPF43535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | ELG108M200AT3AA vs LG200M1000BPF43535 |
SLP102M200H5P3A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | ELG108M200AT3AA vs SLP102M200H5P3A |
ELXH201VRD102MA35M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | ELG108M200AT3AA vs ELXH201VRD102MA35M |
200VXR1000MEFCSN35X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | ELG108M200AT3AA vs 200VXR1000MEFCSN35X35 |
ETXH201VSN102MA35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | ELG108M200AT3AA vs ETXH201VSN102MA35S |