There are no models available for this part yet.
Overview of ELG-240-54AB by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ABT245/BRA | Rochester Electronics LLC | Replacement for Fairchild part number 5962-9214801QRA. Buy from authorized manufacturer Rochester Electronics. | |
54ABT245/B2A | Rochester Electronics LLC | Replacement for Fairchild part number 5962-9214801Q2A. Buy from authorized manufacturer Rochester Electronics. | |
54ABT543/QLA | Rochester Electronics LLC | 54ABT543 - Octal Registered Transceiver, 5V (Dual Mark:5962-9231401QLA) |
Price & Stock for ELG-240-54AB by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-ELG-240-54AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.1175 | Buy Now | |
DISTI #
ELG-240-54AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 2.23A to 4.45A Single-OUT 50V to 57V 240.3W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-240-54AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$49.9000 / $56.4000 | Buy Now | |
DISTI #
709-ELG-240-54AB
|
Mouser Electronics | LED Power Supplies 240.3W 54V 4.45ACC+CV IP65 Io and Vo adj built in pot + 3in1 dimming RoHS: Compliant | 0 |
|
$54.3900 / $59.3600 | Order Now | |
DISTI #
71787641
|
RS | Power Supply, AC-DC, LED Driver, 240W, 54V@4.45A, 100-305V In | MEAN WELL ELG-240-54AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2600 / $59.9500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.8700 | Buy Now | ||
Onlinecomponents.com | Constant Current/Voltage LED Driver - 240W - 54V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$49.9000 / $56.4000 | Buy Now | ||
DISTI #
77370449
|
Verical | Constant Voltage, Constant Current LED Driver RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$66.8500 | Buy Now | |
DISTI #
ELG-240-54AB
|
TME | Power supply: switching, LED, 240.3W, 54VDC, 2.23÷4.45A, IP65, 93% Min Qty: 1 | 10 |
|
$49.9000 / $56.4000 | Buy Now | |
DISTI #
000000000005944942
|
Sager | LED Power Supplies 240.3W 54V 4.45ACC+CV IP65 Io and Vo adj built in pot + 3in1 dimming Min Qty: 1 | 0 |
|
$49.9000 / $56.4000 | Buy Now | |
Master Electronics | Constant Current/Voltage LED Driver - 240W - 54V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$49.9000 / $56.4000 | Buy Now |
CAD Models for ELG-240-54AB by Mean Well
Part Data Attributes for ELG-240-54AB by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, EN, IEC, UKCA, UL
|
Efficiency (Main Output)
|
93%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
100 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
244 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4.45 A
|
Output Voltage-Max
|
57 V
|
Output Voltage-Min
|
50 V
|
Output Voltage-Nom
|
54 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.123725 Vrms
|
Seated Height-Max
|
37.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
240.3 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
1.1 s
|
Width
|
71 mm
|