Part Details for ELG-240-48A-3Y by Mean Well
Overview of ELG-240-48A-3Y by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd |
Price & Stock for ELG-240-48A-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4445
|
Newark | Led Driv, Constant Current/Volt, 240W, Power Supply Applications:-, Output Power Max:240W, Output Voltage Max:48V, Output Current:5A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:100V, Input Voltage Max:305V Rohs Compliant: Yes |Mean Well ELG-240-48A-3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$62.8000 / $83.5700 | Buy Now |
DISTI #
1866-ELG-240-48A-3Y-ND
|
DigiKey | LED AC/DC DRIVER 240W Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$54.0800 | Buy Now |
DISTI #
ELG-240-48A-3Y
|
Avnet Americas | LED DRVR Module 1-CH IP65 51.2V 5A - Boxed Product (Development Kits) (Alt: ELG-240-48A-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
709-ELG-240-48A-3Y
|
Mouser Electronics | LED Power Supplies RoHS: Compliant | 5 |
|
$52.0600 / $72.0400 | Buy Now |
DISTI #
75074470
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 240W, 48Vout, ELG-240 | MEAN WELL ELG-240-48A-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$50.8000 / $54.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 240W - Adj: 48 Vdc @ 5,000mA - Dim: No RoHS: Compliant | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
ELG-240-48A-3Y
|
TME | Power supply: switching, LED, 240W, 48VDC, 2.5÷5A, 100÷305VAC, IP65 Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | RFQ |
DISTI #
000000000007164157
|
Sager | LED Power Supplies Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 240W - Adj: 48 Vdc @ 5,000mA - Dim: No RoHS: Compliant | 0 |
|
$47.0000 / $53.2000 | Buy Now |
Part Details for ELG-240-48A-3Y
ELG-240-48A-3Y CAD Models
ELG-240-48A-3Y Part Data Attributes
|
ELG-240-48A-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-240-48A-3Y
Mean Well
1 Output, 240W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 51.2 V | |
Output Voltage-Min | 44.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.1 s | |
Width | 71 mm |