Part Details for ELG-200-36A by Mean Well
Overview of ELG-200-36A by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-200-36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1510-ND
|
DigiKey | LED DRVR CC/CV AC/DC 36V 5.55A Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$51.2272 / $56.0300 | Buy Now |
DISTI #
ELG-200-36A
|
Avnet Americas | LED DRVR Module 1-CH IP65 38.5V 5.55A - Boxed Product (Development Kits) (Alt: ELG-200-36A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$44.4000 / $50.2000 | Buy Now |
DISTI #
709-ELG200-36A
|
Mouser Electronics | LED Power Supplies 199.8W36V 5.55A IP65 CC+CV Io/Vo adjW/pot RoHS: Compliant | 7 |
|
$49.5500 / $56.0300 | Buy Now |
DISTI #
71787529
|
RS | Power Supply, AC-DC, LED Driver, 200W, 36V@5.55A, 100-305V In | MEAN WELL ELG-200-36A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6700 / $56.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 199.8W - Adj: 36 Vdc @ 5,550mA - Dim: No RoHS: Compliant |
12 In Stock |
|
$44.4000 / $50.2000 | Buy Now |
DISTI #
ELG-200-36A
|
TME | Power supply: switched-mode, LED, 200W, 36VDC, 2.78÷5.55A, IP65 Min Qty: 1 | 0 |
|
$44.4000 / $50.2000 | RFQ |
|
Master Electronics | AC/DC LED Power Sply - Const Curr/Volt - 199.8W - Adj: 36 Vdc @ 5,550mA - Dim: No RoHS: Compliant |
12 In Stock |
|
$44.4000 / $50.2000 | Buy Now |
Part Details for ELG-200-36A
ELG-200-36A CAD Models
ELG-200-36A Part Data Attributes
|
ELG-200-36A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-36A
Mean Well
1 Output, 199.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.55 A | |
Output Voltage-Max | 38.5 V | |
Output Voltage-Min | 33.5 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 199.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.1 s | |
Width | 71 mm |