Part Details for ELG-200-24A-3Y by Mean Well
Overview of ELG-200-24A-3Y by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for ELG-200-24A-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4437
|
Newark | Led Driver Psu, Ac-Dc, 24V, 8.4A, Output Power Max:201.6W, Output Voltage Max:24V, Output Current:8.4A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:100V, Input Voltage Max:305V, Product Range:Elg-200 Series, rohs Compliant: Yes |Mean Well ELG-200-24A-3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$65.5100 / $70.4900 | Buy Now |
DISTI #
1866-ELG-200-24A-3Y-ND
|
DigiKey | LED AC/DC DRIVER 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$49.1260 / $58.7700 | Buy Now |
DISTI #
ELG-200-24A-3Y
|
Avnet Americas | LED DRVR Module 1-CH IP65 25.6V 8.4A - Boxed Product (Development Kits) (Alt: ELG-200-24A-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$44.4000 / $50.2000 | Buy Now |
DISTI #
709-ELG-200-24A-3Y
|
Mouser Electronics | LED Power Supplies RoHS: Compliant | 5 |
|
$51.1100 / $54.4300 | Buy Now |
DISTI #
75074430
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 200W, 24Vout, ELG-200 | MEAN WELL ELG-200-24A-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1600 / $59.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 201.6W - Adj: 24 Vdc @ 8,400mA - Dim: No RoHS: Compliant | 0 |
|
$44.4000 / $50.2000 | Buy Now |
DISTI #
78959208
|
Verical | AC/DC LED Power Supply 201.6W Single 5-Pin Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$47.1192 / $50.3386 | Buy Now |
DISTI #
ELG-200-24A-3Y
|
TME | Power supply: switching, LED, 200W, 24VDC, 4.2÷8.4A, 100÷305VAC Min Qty: 1 | 0 |
|
$44.4000 / $50.2000 | RFQ |
DISTI #
000000000007164117
|
Sager | LED Power Supplies Min Qty: 1 | 0 |
|
$44.4000 / $50.2000 | Buy Now |
Part Details for ELG-200-24A-3Y
ELG-200-24A-3Y CAD Models
ELG-200-24A-3Y Part Data Attributes
|
ELG-200-24A-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-24A-3Y
Mean Well
1 Output, 201.6W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 25.6 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 201.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.1 s | |
Width | 71 mm |