Part Details for ELG-200-12DA-3Y by Mean Well
Overview of ELG-200-12DA-3Y by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DASNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DASDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
66AK2H12DAAWA24 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 1517-FCBGA -40 to 100 |
Price & Stock for ELG-200-12DA-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4436
|
Newark | Led Driv, Constant Current/Volt, 192W, Power Supply Applications:-, Output Power Max:192W, Output Voltage Max:12V, Output Current:16A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:100V, Input Voltage Max:305Vrohs Compliant: Yes |Mean Well ELG-200-12DA-3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$41.5500 | Buy Now |
DISTI #
1866-ELG-200-12DA-3Y-ND
|
DigiKey | LED AC/DC DRIVER 200W Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$57.1242 | Buy Now |
DISTI #
ELG-200-12DA-3Y
|
Avnet Americas | MWLELG-200-12DA-3Y - Boxed Product (Development Kits) (Alt: ELG-200-12DA-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$49.9000 / $56.4000 | Buy Now |
DISTI #
709-ELG-200-12DA-3Y
|
Mouser Electronics | LED Power Supplies RoHS: Compliant | 0 |
|
$57.0100 / $64.7600 | Order Now |
DISTI #
71787566
|
RS | Power Supply, AC-DC, LED Driver, 200W, 12V@16A, 100-305V In | MEAN WELL ELG-200-12DA-3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$61.4800 / $65.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 192W - Fixed: 12 Vdc @ 16,000mA - Dim: DALI RoHS: Compliant | 0 |
|
$49.9000 / $56.4000 | Buy Now |
DISTI #
ELG-200-12DA-3Y
|
TME | Power supply: switching, Communication: DALI, LED, 192W, 12VDC, 16A Min Qty: 1 | 0 |
|
$49.9000 / $56.4000 | RFQ |
DISTI #
000000000005944884
|
Sager | LED Power Supplies Min Qty: 1 | 0 |
|
$49.9000 / $56.4000 | Buy Now |
DISTI #
PS-ELG-200-12DA-3Y
|
Maritex | 31 |
|
$56.4000 | Buy Now |
Part Details for ELG-200-12DA-3Y
ELG-200-12DA-3Y CAD Models
ELG-200-12DA-3Y Part Data Attributes
|
ELG-200-12DA-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-12DA-3Y
Mean Well
1 Output, 192W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 192 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.1 s | |
Width | 71 mm |