Part Details for ELFH0225GE by Amphenol Corporation
Overview of ELFH0225GE by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ELFH0225GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61918287
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Min Qty: 37 Package Multiple: 1 | Americas - 100 |
|
$1.7200 | Buy Now |
DISTI #
ELFH0225GE-AMP
|
TME | ELFH0225GE Min Qty: 22 | 100 |
|
$1.9440 / $1.9450 | Buy Now |
DISTI #
C1S116702527838
|
Chip1Stop | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 100 |
|
$1.8800 / $1.8900 | Buy Now |
Part Details for ELFH0225GE
ELFH0225GE CAD Models
ELFH0225GE Part Data Attributes
|
ELFH0225GE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH0225GE
Amphenol Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for ELFH0225GE
This table gives cross-reference parts and alternative options found for ELFH0225GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH0225GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020131-H023A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH0225GE vs 20020131-H023A01LF |
20020131-G023A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH0225GE vs 20020131-G023A01LF |
2EHDVM-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH0225GE vs 2EHDVM-02P |
50950026021E | Strip Terminal Block | APEM Inc | ELFH0225GE vs 50950026021E |
50960025021E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH0225GE vs 50960025021E |
VK0251500000G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Amphenol Corporation | ELFH0225GE vs VK0251500000G |
5EHDV-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | ELFH0225GE vs 5EHDV-02P |
2EDGR-5.08-02P-14-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | ELFH0225GE vs 2EDGR-5.08-02P-14-00A(H) |
2EDGVC-5.08-02P-14-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | ELFH0225GE vs 2EDGVC-5.08-02P-14-00A(H) |
50950025121F | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH0225GE vs 50950025121F |