Datasheets
ELF21V018A by: Panasonic Electronic Components

Single Phase EMI Filter

Part Details for ELF21V018A by Panasonic Electronic Components

Overview of ELF21V018A by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELF21V018A

Part # Distributor Description Stock Price Buy
DISTI # ELF-21V018A
Avnet Americas Electromechanical Filter Line Filter 8.2mH 1.8Arms - Bulk (Alt: ELF-21V018A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk 0
  • 200 $2.3914
  • 400 $2.3430
  • 800 $2.3100
  • 1,200 $2.2440
  • 1,600 $2.1945
  • 2,000 $2.1532
  • 20,000 $2.1120
$2.1120 / $2.3914 Buy Now

Part Details for ELF21V018A

ELF21V018A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ELF21V018A Part Data Attributes

ELF21V018A Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ELF21V018A Panasonic Electronic Components Single Phase EMI Filter
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Reach Compliance Code unknown
Filter Type SINGLE PHASE EMI FILTER
Height 34.5 mm
JESD-609 Code e2
Length 29 mm
Mounting Type THROUGH HOLE MOUNT
Rated Current 1.8 A
Terminal Finish Tin/Copper (Sn/Cu)
Width 21 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELF21V018A by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELF21V018A by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELF21V018A would you like to use for your alert(s)?
  • Please alert me when ELF21V018A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELF21V018A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELF21V018A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELF21V018A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELF21V018A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELF21V018A by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: