Part Details for ELEPTR56MA by Panasonic Electronic Components
Overview of ELEPTR56MA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEPTR56MA
ELEPTR56MA CAD Models
ELEPTR56MA Part Data Attributes
|
ELEPTR56MA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEPTR56MA
Panasonic Electronic Components
General Purpose Inductor, 0.56uH, 20%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 4.2 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for ELEPTR56MA
This table gives cross-reference parts and alternative options found for ELEPTR56MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPTR56MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEMTR56MA | General Purpose Inductor, 0.56uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPTR56MA vs ELEMTR56MA |
ELEMHR56MA | General Purpose Inductor, 0.56uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPTR56MA vs ELEMHR56MA |
ELEPKR56MA | General Purpose Inductor, 0.56uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPTR56MA vs ELEPKR56MA |
ELEPHR56MA | General Purpose Inductor, 0.56uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPTR56MA vs ELEPHR56MA |
ELEPLR56MA | General Purpose Inductor, 0.56uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPTR56MA vs ELEPLR56MA |