There are no models available for this part yet.
Overview of ELEPTR22JA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ELEPTR22JA by Panasonic Electronic Components
Part Data Attributes for ELEPTR22JA by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.2 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Application
|
PEAKING COIL
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
150 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
PRINTED WIRING PIN
|
Tolerance
|
5%
|
Alternate Parts for ELEPTR22JA
This table gives cross-reference parts and alternative options found for ELEPTR22JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPTR22JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEPRR22JA | General Purpose Inductor, 0.22uH, 5%, 1 Element | Panasonic Electronic Components | ELEPTR22JA vs ELEPRR22JA |
ELEPFR22JA | General Purpose Inductor, 0.22uH, 5%, 1 Element | Panasonic Electronic Components | ELEPTR22JA vs ELEPFR22JA |
ELEPLR22JA | General Purpose Inductor, 0.22uH, 5%, 1 Element | Panasonic Electronic Components | ELEPTR22JA vs ELEPLR22JA |