Part Details for ELEPR680KA by Panasonic Electronic Components
Overview of ELEPR680KA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEPR680KA
ELEPR680KA CAD Models
ELEPR680KA Part Data Attributes
|
ELEPR680KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEPR680KA
Panasonic Electronic Components
General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 4.2 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ELEPR680KA
This table gives cross-reference parts and alternative options found for ELEPR680KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPR680KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEPT680KA | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPR680KA vs ELEPT680KA |
ELEPL680KA | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPR680KA vs ELEPL680KA |
ELEPE680KA | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPR680KA vs ELEPE680KA |
ELEPK680KA | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPR680KA vs ELEPK680KA |
ELEPF680KA | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPR680KA vs ELEPF680KA |
ELEMH680KA | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPR680KA vs ELEMH680KA |
ELEMR680KA | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPR680KA vs ELEMR680KA |
ELEMT680KA | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPR680KA vs ELEMT680KA |