ELEPL821KA
Panasonic Electronic Components
Description: General Purpose Inductor, 820uH, 10%, 1 Element, AXIAL LEADED

Overview of ELEPL821KA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELEPL821KA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELEPL821KA by Panasonic Electronic Components

ELEPL821KA
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
25 Ω
Inductance-Nom (L)
820 µH
Inductor Application
PEAKING COIL
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Diameter
4.2 mm
Package Length
6.5 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.044 A
Self Resonance Frequency
1.9 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.796 MHz
Tolerance
10%
Want to compare parts?
  1. ELEPL821KA
    Panasonic Electronic Components
    General Purpose Inductor, 820uH, 10%, 1 Element, AXIAL LEADED
    VS

Alternate Parts for ELEPL821KA

This table gives cross-reference parts and alternative options found for ELEPL821KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPL821KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELEPE821KA General Purpose Inductor, 820uH, 10%, 1 Element, AXIAL LEADED Panasonic Electronic Components ELEPL821KA vs ELEPE821KA
ELEPH821KA General Purpose Inductor, 820uH, 10%, 1 Element, AXIAL LEADED Panasonic Electronic Components ELEPL821KA vs ELEPH821KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELEPL821KA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELEPL821KA by Panasonic Electronic Components

  • Please alert me when ELEPL821KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELEPL821KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELEPL821KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELEPL821KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELEPL821KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELEPL821KA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: