Part Details for ELEPL221KA by Panasonic Electronic Components
Overview of ELEPL221KA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEPL221KA
ELEPL221KA CAD Models
ELEPL221KA Part Data Attributes
|
ELEPL221KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEPL221KA
Panasonic Electronic Components
General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 9 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 4.2 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.075 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for ELEPL221KA
This table gives cross-reference parts and alternative options found for ELEPL221KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPL221KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEMF221KA | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL221KA vs ELEMF221KA |
ELEPR221KA | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL221KA vs ELEPR221KA |
ELEMT221KA | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL221KA vs ELEMT221KA |
ELEPH221KA | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL221KA vs ELEPH221KA |
ELEPT221KA | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL221KA vs ELEPT221KA |
ELEMR221KA | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL221KA vs ELEMR221KA |
ELEPK221KA | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL221KA vs ELEPK221KA |
ELEMH221KA | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL221KA vs ELEMH221KA |