Part Details for ELEPH330KA by Panasonic Electronic Components
Overview of ELEPH330KA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEPH330KA
ELEPH330KA CAD Models
ELEPH330KA Part Data Attributes
|
ELEPH330KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEPH330KA
Panasonic Electronic Components
General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 2.4 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 4.2 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ELEPH330KA
This table gives cross-reference parts and alternative options found for ELEPH330KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPH330KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEMF330KA | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPH330KA vs ELEMF330KA |
ELEPL330KA | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPH330KA vs ELEPL330KA |
ELEMT330KA | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPH330KA vs ELEMT330KA |
ELEMH330KA | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPH330KA vs ELEMH330KA |
ELEPE330KA | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPH330KA vs ELEPE330KA |
ELEPR330KA | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPH330KA vs ELEPR330KA |
ELEPK330KA | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPH330KA vs ELEPK330KA |