Part Details for ELEPE1R0KA by Panasonic Electronic Components
Overview of ELEPE1R0KA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEPE1R0KA
ELEPE1R0KA CAD Models
ELEPE1R0KA Part Data Attributes
|
ELEPE1R0KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEPE1R0KA
Panasonic Electronic Components
General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 4.2 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for ELEPE1R0KA
This table gives cross-reference parts and alternative options found for ELEPE1R0KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPE1R0KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEMF1R0KA | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE1R0KA vs ELEMF1R0KA |
ELEPR1R0KA | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE1R0KA vs ELEPR1R0KA |
ELEPF1R0KA | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE1R0KA vs ELEPF1R0KA |
ELEPH1R0KA | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE1R0KA vs ELEPH1R0KA |
ELEPK1R0KA | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE1R0KA vs ELEPK1R0KA |
ELEMD1R0KA | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE1R0KA vs ELEMD1R0KA |
ELEMR1R0KA | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE1R0KA vs ELEMR1R0KA |
ELEMH1R0KA | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE1R0KA vs ELEMH1R0KA |
ELEPT1R0KA | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE1R0KA vs ELEPT1R0KA |