Part Details for ELEPE102JA by Panasonic Electronic Components
Overview of ELEPE102JA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEPE102JA
ELEPE102JA CAD Models
ELEPE102JA Part Data Attributes
|
ELEPE102JA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEPE102JA
Panasonic Electronic Components
General Purpose Inductor, 1000uH, 5%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 30 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 4.2 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
Alternate Parts for ELEPE102JA
This table gives cross-reference parts and alternative options found for ELEPE102JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPE102JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEPT102JA | General Purpose Inductor, 1000uH, 5%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE102JA vs ELEPT102JA |
ELEPH102JA | General Purpose Inductor, 1000uH, 5%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE102JA vs ELEPH102JA |
ELEPL102JA | General Purpose Inductor, 1000uH, 5%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE102JA vs ELEPL102JA |
ELEPK102JA | General Purpose Inductor, 1000uH, 5%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE102JA vs ELEPK102JA |