There are no models available for this part yet.
Overview of ELEMFIR2KA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for ELEMFIR2KA by Panasonic Electronic Components
Part Data Attributes for ELEMFIR2KA by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.45 Ω
|
Inductance-Nom (L)
|
1.2 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.26 A
|
Self Resonance Frequency
|
144 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
10%
|
Alternate Parts for ELEMFIR2KA
This table gives cross-reference parts and alternative options found for ELEMFIR2KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEMFIR2KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEMTIR2KA | General Purpose Inductor, 1.2uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEMFIR2KA vs ELEMTIR2KA |
ELEPRIR2KA | General Purpose Inductor, 1.2uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEMFIR2KA vs ELEPRIR2KA |
ELEMRIR2KA | General Purpose Inductor, 1.2uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEMFIR2KA vs ELEMRIR2KA |
ELEMDIR2KA | General Purpose Inductor, 1.2uH, 10%, 1 Element, RADIAL LEADED | Panasonic Electronic Components | ELEMFIR2KA vs ELEMDIR2KA |
ELEPKIR2KA | General Purpose Inductor, 1.2uH, 10%, 1 Element, RADIAL LEADED | Panasonic Electronic Components | ELEMFIR2KA vs ELEPKIR2KA |
ELEPTIR2KA | General Purpose Inductor, 1.2uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEMFIR2KA vs ELEPTIR2KA |