Part Details for ELD567M250AT2AV by KEMET Corporation
Overview of ELD567M250AT2AV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for ELD567M250AT2AV
ELD567M250AT2AV CAD Models
ELD567M250AT2AV Part Data Attributes
|
ELD567M250AT2AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELD567M250AT2AV
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
Leakage Current | 0.0028 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1940 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELD567M250AT2AV
This table gives cross-reference parts and alternative options found for ELD567M250AT2AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD567M250AT2AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS2EBW561MLL10350030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Nantong Jianghai Capacitor Co Ltd | ELD567M250AT2AV vs ECS2EBW561MLL10350030 |
LV250M0560BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ELD567M250AT2AV vs LV250M0560BP443530 |
LV250M0560BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ELD567M250AT2AV vs LV250M0560BPF-3530 |
MAL215983561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELD567M250AT2AV vs MAL215983561E3 |
LC250M0560BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | ELD567M250AT2AV vs LC250M0560BP343530 |
LC250M0560BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | ELD567M250AT2AV vs LC250M0560BP543530 |
MAL215963561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELD567M250AT2AV vs MAL215963561E3 |
SLQ567M250S1A5T30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Teapo Electronic Corporation | ELD567M250AT2AV vs SLQ567M250S1A5T30K |
LV250M0560BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ELD567M250AT2AV vs LV250M0560BPF43530 |
SLJ567M250S1A5T30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Teapo Electronic Corporation | ELD567M250AT2AV vs SLJ567M250S1A5T30K |