Part Details for ELD567M200AQ5AV by KEMET Corporation
Overview of ELD567M200AQ5AV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for ELD567M200AQ5AV
ELD567M200AQ5AV CAD Models
ELD567M200AQ5AV Part Data Attributes
|
ELD567M200AQ5AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELD567M200AQ5AV
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
Leakage Current | 0.0022 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELD567M200AQ5AV
This table gives cross-reference parts and alternative options found for ELD567M200AQ5AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD567M200AQ5AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD567M200AQ5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ELD567M200AQ5AV vs ELD567M200AQ5AA |
LV200M0560BP342245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ELD567M200AQ5AV vs LV200M0560BP342245 |
1561MCM2245LHN1110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELD567M200AQ5AV vs 1561MCM2245LHN1110 |
2561MCM2245LHN2110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELD567M200AQ5AV vs 2561MCM2245LHN2110 |
LC200M0560BP4-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | ELD567M200AQ5AV vs LC200M0560BP4-2245 |
ELXH201LCN561MP45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | ELD567M200AQ5AV vs ELXH201LCN561MP45M |
2561MCM2245LHN0110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELD567M200AQ5AV vs 2561MCM2245LHN0110 |
LG200M0560BP5-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ELD567M200AQ5AV vs LG200M0560BP5-2245 |
1561MCM2245LHN4110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELD567M200AQ5AV vs 1561MCM2245LHN4110 |
ELXH201VNN561MP45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | ELD567M200AQ5AV vs ELXH201VNN561MP45M |