-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5715
|
Newark | 56.0Uf 450V |Kemet ELD566M450AQ1AA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.7900 | Buy Now |
DISTI #
399-ELD566M450AQ1AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1200 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2938 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 400 | 0 |
|
$1.2200 | Buy Now |
DISTI #
ELD566M450AQ1AA
|
Avnet Abacus | (Alt: ELD566M450AQ1AA) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELD566M450AQ1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELD566M450AQ1AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5921 mΩ | |
Leakage Current | 0.0005 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELD566M450AQ1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD566M450AQ1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8560VBM2225LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | ELD566M450AQ1AA vs 8560VBM2225LHN3110 |
566LMB450M2BC | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | ELD566M450AQ1AA vs 566LMB450M2BC |
1560VBM2225LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | ELD566M450AQ1AA vs 1560VBM2225LHN4110 |
EETED2W560HJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | ELD566M450AQ1AA vs EETED2W560HJ |
1560VBM2225LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | ELD566M450AQ1AA vs 1560VBM2225LHN1110 |
2560VBM2225LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | ELD566M450AQ1AA vs 2560VBM2225LHN5110 |
MAL215977569E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 56 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ELD566M450AQ1AA vs MAL215977569E3 |
ELG566M450AQ1AA | KEMET Corporation | $2.5219 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | ELD566M450AQ1AA vs ELG566M450AQ1AA |
LV450M0056BPF42225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, | ELD566M450AQ1AA vs LV450M0056BPF42225 |
MAL215977569E3 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | ELD566M450AQ1AA vs MAL215977569E3 |