Part Details for ELD477M200AR3AA by KEMET Corporation
Overview of ELD477M200AR3AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for ELD477M200AR3AA
ELD477M200AR3AA CAD Models
ELD477M200AR3AA Part Data Attributes
|
ELD477M200AR3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELD477M200AR3AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
Leakage Current | 0.0019 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1540 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELD477M200AR3AA
This table gives cross-reference parts and alternative options found for ELD477M200AR3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD477M200AR3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV200M0470BPF-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ELD477M200AR3AA vs LV200M0470BPF-2535 |
LV200M0470BP4-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ELD477M200AR3AA vs LV200M0470BP4-2535 |
LAK2D471MELA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ELD477M200AR3AA vs LAK2D471MELA35 |
2471MCM2535LTN110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELD477M200AR3AA vs 2471MCM2535LTN110 |
LC200M0470BP542535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | ELD477M200AR3AA vs LC200M0470BP542535 |
LAK2D471MEKA35ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | ELD477M200AR3AA vs LAK2D471MEKA35ZB |
LAK2D471MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | ELD477M200AR3AA vs LAK2D471MEKA35 |
1471MCM2535LTN110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELD477M200AR3AA vs 1471MCM2535LTN110 |
LC200M0470BP5-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | ELD477M200AR3AA vs LC200M0470BP5-2535 |
LAK2D471MELA35ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ELD477M200AR3AA vs LAK2D471MELA35ZB |