Part Details for ELD228M080AT1AA by KEMET Corporation
Overview of ELD228M080AT1AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for ELD228M080AT1AA
ELD228M080AT1AA CAD Models
ELD228M080AT1AA Part Data Attributes
|
ELD228M080AT1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELD228M080AT1AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151 mΩ | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2190 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELD228M080AT1AA
This table gives cross-reference parts and alternative options found for ELD228M080AT1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD228M080AT1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH800VRD222MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELD228M080AT1AA vs EKMH800VRD222MA25S |
EKMH800LIN222MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | ELD228M080AT1AA vs EKMH800LIN222MA25S |
LG080M2200BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ELD228M080AT1AA vs LG080M2200BPF-3525 |
381LX222M080A012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ELD228M080AT1AA vs 381LX222M080A012 |
LG080M2200BP543525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ELD228M080AT1AA vs LG080M2200BP543525 |
LV080M2200BP4-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ELD228M080AT1AA vs LV080M2200BP4-3525 |
SLG228M080S1A5T25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | ELD228M080AT1AA vs SLG228M080S1A5T25K |
HL1K228M35025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ELD228M080AT1AA vs HL1K228M35025HA |
ECOS1KA222EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ELD228M080AT1AA vs ECOS1KA222EA |
LG080M2200BP4-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ELD228M080AT1AA vs LG080M2200BP4-3525 |