Part Details for ELD-511SURWA/S530-A3 by Everlight Electronics Co Ltd
Overview of ELD-511SURWA/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ELD-511SURWA/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D511SURWA/S530-A3
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Hyper Red CC 18-Pin DIP - Bulk (Alt: D511SURWA/S530-A3) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8889 / $1.0346 | Buy Now |
Part Details for ELD-511SURWA/S530-A3
ELD-511SURWA/S530-A3 CAD Models
ELD-511SURWA/S530-A3 Part Data Attributes:
|
ELD-511SURWA/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELD-511SURWA/S530-A3
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.22mm, LEAD FREE PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LEAD FREE PACKAGE-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |