-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELC15E103L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELC15E103L
Panasonic Electronic Components
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 4.6 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Lead Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 16 mm | |
Package Length | 23 mm | |
Package Style | PCB Mount | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |