ELBV250EIJ123AMP1S
Chemi-Con
Description: Aluminum Electrolytic Capacitor,

Overview of ELBV250EIJ123AMP1S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELBV250EIJ123AMP1S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELBV250EIJ123AMP1S by Chemi-Con

ELBV250EIJ123AMP1S
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
12000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
16 mΩ
Leakage Current
3 mA
Length
35.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
2465 mA
Surface Mount
NO
Tan Delta
0.42
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ELBV250EIJ123AMP1S
    Chemi-Con
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ELBV250EIJ123AMP1S

This table gives cross-reference parts and alternative options found for ELBV250EIJ123AMP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELBV250EIJ123AMP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELBV250EBD123AMP1S Aluminum Electrolytic Capacitor, Chemi-Con ELBV250EIJ123AMP1S vs ELBV250EBD123AMP1S
ELBV250EBC123AMP1S Aluminum Electrolytic Capacitor, Chemi-Con ELBV250EIJ123AMP1S vs ELBV250EBC123AMP1S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELBV250EIJ123AMP1S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELBV250EIJ123AMP1S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELBV250EIJ123AMP1S would you like to use for your alert(s)?
  • Please alert me when ELBV250EIJ123AMP1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELBV250EIJ123AMP1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELBV250EIJ123AMP1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELBV250EIJ123AMP1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELBV250EIJ123AMP1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELBV250EIJ123AMP1S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: