Part Details for ELBK250ETC113AMP1S by Chemi-Con
Overview of ELBK250ETC113AMP1S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELBK250ETC113AMP1S
ELBK250ETC113AMP1S CAD Models
ELBK250ETC113AMP1S Part Data Attributes
|
ELBK250ETC113AMP1S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELBK250ETC113AMP1S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | LBK | |
Number of Terminals | 2 |