Part Details for EL8401IS-T7 by Intersil Corporation
Overview of EL8401IS-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL8401IS-T7 | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers | |
EL8401IS-T13 | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers | |
EL8401IS | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers |
Part Details for EL8401IS-T7
EL8401IS-T7 CAD Models
EL8401IS-T7 Part Data Attributes
|
EL8401IS-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8401IS-T7
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL8401IS-T7
This table gives cross-reference parts and alternative options found for EL8401IS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8401IS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL8401ISZ | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C | EL8401IS-T7 vs EL8401ISZ |
EL8201ISZ | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C | EL8401IS-T7 vs EL8201ISZ |
EL8201ISZ-T13 | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C | EL8401IS-T7 vs EL8201ISZ-T13 |
EL8200IYZ-T13 | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C | EL8401IS-T7 vs EL8200IYZ-T13 |
EL8200IY-T13 | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 | EL8401IS-T7 vs EL8200IY-T13 |
EL8200IY-T7 | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 | EL8401IS-T7 vs EL8200IY-T7 |
EL8200IY | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 | EL8401IS-T7 vs EL8200IY |
EL8200IYZ | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C | EL8401IS-T7 vs EL8200IYZ |
EL8200IYZ-T7 | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C | EL8401IS-T7 vs EL8200IYZ-T7 |
EL8201IS | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8 | EL8401IS-T7 vs EL8201IS |