There are no models available for this part yet.
Overview of EL817(S)(C)(TB)-G by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for EL817(S)(C)(TB)-G by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EL817(S)(C)(TB)-G-ND
|
DigiKey | OPTOISOLTR 5KV TRANSISTOR 4-SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
CAD Models for EL817(S)(C)(TB)-G by Everlight Electronics Co Ltd
Part Data Attributes for EL817(S)(C)(TB)-G by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
GREEN, SMD, DIP-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
200%
|
Current Transfer Ratio-Nom
|
200%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
5000 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Response Time-Max
|
0.000018 s
|
Surface Mount
|
YES
|
Alternate Parts for EL817(S)(C)(TB)-G
This table gives cross-reference parts and alternative options found for EL817(S)(C)(TB)-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL817(S)(C)(TB)-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL817(S)(C)-F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Everlight Electronics Co Ltd | EL817(S)(C)(TB)-G vs EL817(S)(C)-F |
EL817(S)(C)(TA)-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Everlight Electronics Co Ltd | EL817(S)(C)(TB)-G vs EL817(S)(C)(TA)-V |
EL817(S)(C)-FV | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Everlight Electronics Co Ltd | EL817(S)(C)(TB)-G vs EL817(S)(C)-FV |
EL817(S)(C)(TD)-FG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, DIP-4 | Everlight Electronics Co Ltd | EL817(S)(C)(TB)-G vs EL817(S)(C)(TD)-FG |
EL817(S)(C)(TD)-VG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, DIP-4 | Everlight Electronics Co Ltd | EL817(S)(C)(TB)-G vs EL817(S)(C)(TD)-VG |
EL817(S)(C)(TB)-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Everlight Electronics Co Ltd | EL817(S)(C)(TB)-G vs EL817(S)(C)(TB)-V |
EL817S(C)-TA | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Everlight Electronics Co Ltd | EL817(S)(C)(TB)-G vs EL817S(C)-TA |
EL817(S)(C)(TU)-FG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, DIP-4 | Everlight Electronics Co Ltd | EL817(S)(C)(TB)-G vs EL817(S)(C)(TU)-FG |
EL817(S)(C)(TU)-VG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, DIP-4 | Everlight Electronics Co Ltd | EL817(S)(C)(TB)-G vs EL817(S)(C)(TU)-VG |
EL817S(C)(TD)-V | TRANSISTOR OUTPUT OPTOCOUPLER | Everlight Electronics Co Ltd | EL817(S)(C)(TB)-G vs EL817S(C)(TD)-V |
Related Parts for EL817(S)(C)(TB)-G
-
EL817(S)(C)(TB)-VOptocoupler
-
EFM32LG230F64G-E-QFN64Microcontrollers
-
EL7530IYSwitching Regulator or Controllers
-
EL5178ISZ-T7Line Driver or Receivers
-
5CEBA4U19C7NField Programmable Gate Arrays
-
EHHD024A0A41-SZPower Supply Modules
-
EE2-24SNUH-LPower/Signal Relays
-
EL7242CS-T13MOSFET Drivers
-
EL5481CSComparators