Part Details for EL817(A)-G by Everlight Electronics Co Ltd
Overview of EL817(A)-G by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for EL817(A)-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL817(A)-G-ND
|
DigiKey | OPTOISOLTR 5KV TRANSISTOR 4-DIP Min Qty: 300 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2137 | Buy Now |
DISTI #
EL817(A)-G
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Tube - Rail/Tube (Alt: EL817(A)-G) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$0.1122 / $0.1306 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1211 | Buy Now |
Part Details for EL817(A)-G
EL817(A)-G CAD Models
EL817(A)-G Part Data Attributes
|
EL817(A)-G
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL817(A)-G
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |