Part Details for EL8100IS by Intersil Corporation
Overview of EL8100IS by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for EL8100IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL8100 - 200MHz Rail-to-Rail Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2553 |
|
$1.0200 / $1.1900 | Buy Now |
Part Details for EL8100IS
EL8100IS CAD Models
EL8100IS Part Data Attributes:
|
EL8100IS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8100IS
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL8100IS
This table gives cross-reference parts and alternative options found for EL8100IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8100IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL8100ISZ-T7 | 200MHz Rail-to-Rail Amplifiers; SOIC8, SOT6; Temp Range: -40° to 85°C | Intersil Corporation | EL8100IS vs EL8100ISZ-T7 |
EL8100IS-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8 | Intersil Corporation | EL8100IS vs EL8100IS-T7 |
EL8100IS-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8 | Intersil Corporation | EL8100IS vs EL8100IS-T13 |