Part Details for EL7558BCM-T13 by Intersil Corporation
Overview of EL7558BCM-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EL7558BCM-T13
EL7558BCM-T13 CAD Models
EL7558BCM-T13 Part Data Attributes
|
EL7558BCM-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7558BCM-T13
Intersil Corporation
9A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO28, HSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | HSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EL7558BCM-T13
This table gives cross-reference parts and alternative options found for EL7558BCM-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7558BCM-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7558ACM | Switching Regulator, Current-mode, 8A, 1000kHz Switching Freq-Max, PDSO28, HSOP-28 | Elantec (RETIRED) | EL7558BCM-T13 vs EL7558ACM |
EL7558BCM | 9A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO28, HSOP-28 | Intersil Corporation | EL7558BCM-T13 vs EL7558BCM |
EL7558CM | Switching Regulator, Voltage-mode, 16A, 100kHz Switching Freq-Max, PDSO28, | Elantec (RETIRED) | EL7558BCM-T13 vs EL7558CM |