Part Details for EL7534IY by Renesas Electronics Corporation
Overview of EL7534IY by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7534IYZ-T7 | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator | |
EL7534IYZ | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator | |
EL7534IYZ-T13 | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator |
Part Details for EL7534IY
EL7534IY CAD Models
EL7534IY Part Data Attributes
|
EL7534IY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7534IY
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MSOP-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-17 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for EL7534IY
This table gives cross-reference parts and alternative options found for EL7534IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7534IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL7534IYZ-T13 | Intersil Corporation | Check for Price | Monolithic 600mA Step-Down Regulator; MSOP10; Temp Range: -40° to 85°C | EL7534IY vs EL7534IYZ-T13 |
EL7534IYZ-T13 | Rochester Electronics LLC | Check for Price | 0.8 A SWITCHING REGULATOR, 1750 kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, ROHS COMPLIANT, MSOP-10 | EL7534IY vs EL7534IYZ-T13 |
EL7534IYZ-T7 | Rochester Electronics LLC | Check for Price | 0.8 A SWITCHING REGULATOR, 1750 kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, ROHS COMPLIANT, MSOP-10 | EL7534IY vs EL7534IYZ-T7 |