Part Details for EL7532IY by Intersil Corporation
Overview of EL7532IY by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7532IYZ | Renesas Electronics Corporation | Monolithic 2A Step-Down Regulator | |
EL7532IYZ-T13 | Renesas Electronics Corporation | Monolithic 2A Step-Down Regulator | |
EL7532IYZ-T7 | Renesas Electronics Corporation | Monolithic 2A Step-Down Regulator |
Price & Stock for EL7532IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,10PIN,PLASTIC | 87 |
|
$1.2320 / $2.2400 | Buy Now |
Part Details for EL7532IY
EL7532IY CAD Models
EL7532IY Part Data Attributes
|
EL7532IY
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7532IY
Intersil Corporation
2.4A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO10, 1.1 MM HEIGHT, MO-187, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | 1.1 MM HEIGHT, MO-187, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for EL7532IY
This table gives cross-reference parts and alternative options found for EL7532IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7532IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL7532IY | Rochester Electronics LLC | Check for Price | 2.4 A SWITCHING REGULATOR, 1650 kHz SWITCHING FREQ-MAX, PDSO10, 1.1 MM HEIGHT, MO-187, MSOP-10 | EL7532IY vs EL7532IY |
EL7532IY-T7 | Intersil Corporation | Check for Price | 2.4A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO10, 1.1 MM HEIGHT, MO-187, MSOP-10 | EL7532IY vs EL7532IY-T7 |
EL7532IYZ | Intersil Corporation | Check for Price | Monolithic 2A Step-Down Regulator; MSOP10; Temp Range: -40° to 85°C | EL7532IY vs EL7532IYZ |