Part Details for EL7513IWTZ-T7A by Intersil Corporation
Overview of EL7513IWTZ-T7A by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL7513IWTZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL7513 - White LED Step-Up Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$3.4300 / $4.0400 | Buy Now |
Part Details for EL7513IWTZ-T7A
EL7513IWTZ-T7A CAD Models
EL7513IWTZ-T7A Part Data Attributes:
|
EL7513IWTZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7513IWTZ-T7A
Intersil Corporation
0.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MO-193, TSOT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-193, TSOT-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for EL7513IWTZ-T7A
This table gives cross-reference parts and alternative options found for EL7513IWTZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7513IWTZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7513IWTZ-T7A | 0.5 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MO-193, TSOT-8 | Rochester Electronics LLC | EL7513IWTZ-T7A vs EL7513IWTZ-T7A |
EL7513IWT-T7 | 0.5 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, MO-193, TSOT-8 | Rochester Electronics LLC | EL7513IWTZ-T7A vs EL7513IWT-T7 |
EL7513IWTZ | 0.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO8, MO-193, TSOT-8 | Intersil Corporation | EL7513IWTZ-T7A vs EL7513IWTZ |
EL7513IWTZ-T7 | 0.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MO-193, TSOT-8 | Intersil Corporation | EL7513IWTZ-T7A vs EL7513IWTZ-T7 |
EL7513IWT-T7A | 0.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO8, MO-193, TSOT-8 | Intersil Corporation | EL7513IWTZ-T7A vs EL7513IWT-T7A |