Part Details for EL7512CYZ-T7 by Intersil Corporation
Overview of EL7512CYZ-T7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL7512CYZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL7512 - High Frequency PWM Step-Up Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$1.1000 / $1.3000 | Buy Now |
Part Details for EL7512CYZ-T7
EL7512CYZ-T7 CAD Models
EL7512CYZ-T7 Part Data Attributes
|
EL7512CYZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7512CYZ-T7
Intersil Corporation
1.2A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, ROHS COMPLIANT, MO-187, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | 1.10 MM HEIGHT, ROHS COMPLIANT, MO-187, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for EL7512CYZ-T7
This table gives cross-reference parts and alternative options found for EL7512CYZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7512CYZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7512CY-T7 | SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Intersil Corporation | EL7512CYZ-T7 vs EL7512CY-T7 |