Part Details for EL6218-000 by TE Connectivity
Overview of EL6218-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL6218-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL6218-000
|
Avnet Americas | Cable 20 AWG Spec 55PC Nickel Plated Copper Modified Radiation Cross-linked ETFE 600V Yellow - Bulk (Alt: EL6218-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7622 / $3.1186 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $7.5700 | Buy Now |
DISTI #
RYC55PC6171-20-9-4CS2502
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC6171-20-9-4CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000005774844
|
Sager | Hook-up Wire 55PC61712094CS2502 Min Qty: 1 | 0 |
|
$3.1200 / $3.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7700 / $7.5700 | Buy Now |
Part Details for EL6218-000
EL6218-000 CAD Models
EL6218-000 Part Data Attributes
|
EL6218-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EL6218-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |