Part Details for EL5825IL-T13 by Renesas Electronics Corporation
Overview of EL5825IL-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5825ILZ | Renesas Electronics Corporation | 8-Channel TFT-LCD Reference Voltage Generator, QFN, /Tube | |
EL5825ILZ-T13 | Renesas Electronics Corporation | 8-Channel TFT-LCD Reference Voltage Generator, QFN, /Reel | |
EL5825ILZ-T7 | Renesas Electronics Corporation | 8-Channel TFT-LCD Reference Voltage Generator, QFN, /Reel |
Part Details for EL5825IL-T13
EL5825IL-T13 CAD Models
EL5825IL-T13 Part Data Attributes
|
EL5825IL-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5825IL-T13
Renesas Electronics Corporation
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-09 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XQCC-N24 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |