Part Details for EL5420CS-T13 by Intersil Corporation
Overview of EL5420CS-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5420CSZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps | |
EL5420CSZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps | |
EL5420CSZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps |
Part Details for EL5420CS-T13
EL5420CS-T13 CAD Models
EL5420CS-T13 Part Data Attributes
|
EL5420CS-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5420CS-T13
Intersil Corporation
QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, SO-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 |
Alternate Parts for EL5420CS-T13
This table gives cross-reference parts and alternative options found for EL5420CS-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5420CS-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5420CSZ-T7 | 12MHz Rail-to-Rail Input-Output Op Amps; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | EL5420CS-T13 vs EL5420CSZ-T7 |