Part Details for EL5300IUZ-T7 by Renesas Electronics Corporation
Overview of EL5300IUZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for EL5300IUZ-T7
EL5300IUZ-T7 CAD Models
EL5300IUZ-T7 Part Data Attributes:
|
EL5300IUZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5300IUZ-T7
Renesas Electronics Corporation
Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |