Part Details for EL5262IYZ-T13 by Intersil Corporation
Overview of EL5262IYZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5262IYZ-T13 | Renesas Electronics Corporation | 500MHz Low Power Current Feedback Amplifiers with Enable | |
EL5262IYZ-T7 | Renesas Electronics Corporation | 500MHz Low Power Current Feedback Amplifiers with Enable | |
EL5262IYZ | Renesas Electronics Corporation | 500MHz Low Power Current Feedback Amplifiers with Enable |
Part Details for EL5262IYZ-T13
EL5262IYZ-T13 CAD Models
EL5262IYZ-T13 Part Data Attributes
|
EL5262IYZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5262IYZ-T13
Intersil Corporation
500MHz Low Power Current Feedback Amplifiers with Enable; MSOP10; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for EL5262IYZ-T13
This table gives cross-reference parts and alternative options found for EL5262IYZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5262IYZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5262IY-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, 3 MM, MSOP-10 | Intersil Corporation | EL5262IYZ-T13 vs EL5262IY-T7 |