Datasheets
EL5250IY-T7 by:

1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10

Part Details for EL5250IY-T7 by Intersil Corporation

Overview of EL5250IY-T7 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for EL5250IY-T7

EL5250IY-T7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EL5250IY-T7 Part Data Attributes

EL5250IY-T7 Intersil Corporation
Buy Now Datasheet
Compare Parts:
EL5250IY-T7 Intersil Corporation 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code MSOP
Package Description MSOP-10
Pin Count 10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
Bandwidth-Nom 200000 kHz
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code S-PDSO-G10
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 2
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

EL5250IY-T7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5250IY-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5250IY-T7 by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL5250IY-T7 would you like to use for your alert(s)?
  • Please alert me when EL5250IY-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL5250IY-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5250IY-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL5250IY-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5250IY-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5250IY-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: