Part Details for EL5205ISZ by Intersil Corporation
Overview of EL5205ISZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for EL5205ISZ
EL5205ISZ CAD Models
EL5205ISZ Part Data Attributes:
|
EL5205ISZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5205ISZ
Intersil Corporation
700MHz Slew Enhanced VFA; SOIC8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 4V TO 13.2V SINGLE SUPPLY | |
Bandwidth-Nom | 700000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 6.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for EL5205ISZ
This table gives cross-reference parts and alternative options found for EL5205ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5205ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5205IS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL5205ISZ vs EL5205IS |
EL5205ISZ-T13 | 700MHz Slew Enhanced VFA; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5205ISZ vs EL5205ISZ-T13 |
EL5205IS-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL5205ISZ vs EL5205IS-T7 |
EL5205IS-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL5205ISZ vs EL5205IS-T13 |