Part Details for EL5191CW6-T13 by Intersil Corporation
Overview of EL5191CW6-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL5191CW6-T13
EL5191CW6-T13 CAD Models
EL5191CW6-T13 Part Data Attributes
|
EL5191CW6-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5191CW6-T13
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 1000000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for EL5191CW6-T13
This table gives cross-reference parts and alternative options found for EL5191CW6-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5191CW6-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5191ACWZ-T7A | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Intersil Corporation | EL5191CW6-T13 vs EL5191ACWZ-T7A |
EL5167IC-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN | Intersil Corporation | EL5191CW6-T13 vs EL5167IC-T7 |
EL5191ACS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL5191CW6-T13 vs EL5191ACS |
EL5191CSZ | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | EL5191CW6-T13 vs EL5191CSZ |
EL5191ACW-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL5191CW6-T13 vs EL5191ACW-T7 |
EL5166IW | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL5191CW6-T13 vs EL5166IW |
EL5167IWZ | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN | Intersil Corporation | EL5191CW6-T13 vs EL5167IWZ |
EL5191ACWZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Intersil Corporation | EL5191CW6-T13 vs EL5191ACWZ-T7 |
EL5166IW-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL5191CW6-T13 vs EL5166IW-T13 |
EL5166IWZ-T7 | 1.4GHz Current Feedback Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C | Intersil Corporation | EL5191CW6-T13 vs EL5166IWZ-T7 |